Part Details for 1894189 by Phoenix Contact
Overview of 1894189 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1894189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1894189-ND
|
DigiKey | TERM BLOCK HDR 30POS VERT 3.81MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7110 | Buy Now |
DISTI #
651-1894189
|
Mouser Electronics | Pluggable Terminal Blocks 15 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$18.7100 | Order Now |
DISTI #
V36:1790_10616198
|
Arrow Electronics | Conn Wire to Board HDR 15 POS 3.81mm Solder Thru-Hole Cardboard Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2240 | Americas - 265 |
|
$18.4600 / $22.2800 | Buy Now |
DISTI #
71775658
|
RS | Pluggable Header 3.81mm 16AWG 160V 8A 15 Position | Phoenix Contact 1894189 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5400 / $25.0500 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 15 POS 3.81mm Solder Thru-Hole RoHS: Compliant | 0 |
|
$18.3000 / $25.9900 | Buy Now |
DISTI #
66297121
|
Verical | Conn Wire to Board HDR 15 POS 3.81mm Solder Thru-Hole Cardboard Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 265 |
|
$18.4600 / $22.2800 | Buy Now |
DISTI #
000000000000183763
|
Sager | Pluggable Terminal Blocks 15 Pos 3.81mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$21.2400 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 15 POS 3.81mm Solder Thru-Hole RoHS: Compliant | 0 |
|
$18.3000 / $25.9900 | Buy Now |
Part Details for 1894189
1894189 CAD Models
1894189 Part Data Attributes
|
1894189
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1894189
Phoenix Contact
Barrier Strip Terminal Block, 7A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | UL 94V-0, PA, SAFETY APPROVAL: VDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 7 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |