Part Details for 1893CKI-40LFT by Integrated Device Technology Inc
Overview of 1893CKI-40LFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1893CKILF | Renesas Electronics Corporation | 3.3-V 10Base-T/100Base-TX Integrated PHYceiver™ | |
1893CKILFT | Renesas Electronics Corporation | 3.3-V 10Base-T/100Base-TX Integrated PHYceiver™ | |
1894KI-40LFT | Renesas Electronics Corporation | 10Base-T/100Base-TX Integrated PHYceiver™ with RMII Interface |
Part Details for 1893CKI-40LFT
1893CKI-40LFT CAD Models
1893CKI-40LFT Part Data Attributes
|
1893CKI-40LFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1893CKI-40LFT
Integrated Device Technology Inc
Ethernet Transceiver, 1-Trnsvr, CMOS, 6 X 6 MM, LEAD FREE, MLF-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVQCCN, LCC40,.24SQ,20 | |
Pin Count | 40 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for 1893CKI-40LFT
This table gives cross-reference parts and alternative options found for 1893CKI-40LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1893CKI-40LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE6250GV33XT | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | 1893CKI-40LFT vs TLE6250GV33XT |
DP83891VQM | DATACOM, ETHERNET TRANSCEIVER, PQFP208, PLASTIC, QFP-208 | Texas Instruments | 1893CKI-40LFT vs DP83891VQM |
HBLXT9763HC.C4 | Ethernet Transceiver, PQFP208, PLASTIC, QFP-208 | Intel Corporation | 1893CKI-40LFT vs HBLXT9763HC.C4 |
S2060C | Ethernet Transceiver, 1-Trnsvr, Bipolar, PQFP64, 10 X 10 MM, TQFP-64 | Applied Micro Circuits Corporation | 1893CKI-40LFT vs S2060C |
S2060D | Ethernet Transceiver, 1-Trnsvr, Bipolar, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | Applied Micro Circuits Corporation | 1893CKI-40LFT vs S2060D |
14235R-2000 | Ethernet Transceiver, 1-Trnsvr, 7 X 7 MM, QFN-48 | Echelon Corporation | 1893CKI-40LFT vs 14235R-2000 |
MD-003M | DATACOM, ETHERNET TRANSCEIVER, DMA14, MODULE-14 | Halo Electronics Inc | 1893CKI-40LFT vs MD-003M |
CXB1596AR | Ethernet Transceiver, Bipolar, PQFP64, 10 X 10 MM, PLASTIC, LQFP-64 | Sony Semiconductor | 1893CKI-40LFT vs CXB1596AR |
IBM21S862 | Ethernet Transceiver, PQFP80, 12 X 12 MM, LQFP-80 | IBM | 1893CKI-40LFT vs IBM21S862 |
LAN83C183 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, TQFP-64 | SMSC | 1893CKI-40LFT vs LAN83C183 |