Part Details for 1892945 by Phoenix Contact
Overview of 1892945 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1892945
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14301-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 3.81MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
42 In Stock |
|
$8.3200 / $10.1400 | Buy Now |
DISTI #
651-1892945
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 0 |
|
$8.3200 / $10.1400 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 8 POS 3.81mm Screw 8A RoHS: Compliant |
20 In Stock |
|
$8.4200 / $11.2300 | Buy Now |
|
Quest Components | 29 |
|
$12.8020 / $15.5700 | Buy Now | |
DISTI #
000000000001094194
|
Sager | Pluggable Terminal Blocks 8 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$10.4600 / $11.2600 | Buy Now |
|
Master Electronics | Conn Terminal Block F 8 POS 3.81mm Screw 8A RoHS: Compliant |
20 In Stock |
|
$8.4200 / $11.2300 | Buy Now |
Part Details for 1892945
1892945 CAD Models
1892945 Part Data Attributes
|
1892945
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1892945
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |