Part Details for 1892901-1 by TE Connectivity
Overview of 1892901-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1892901-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1892901-1-ND
|
DigiKey | CONN RCPT MULTI-BEAM 10P PNL MNT Min Qty: 1080 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5947 | Buy Now |
DISTI #
1892901-1
|
Avnet Americas | MBXLE RCPT PMT 10P - Bulk (Alt: 1892901-1) RoHS: Compliant Min Qty: 1080 Package Multiple: 180 Container: Bulk | 0 |
|
$3.1525 / $4.2644 | Buy Now |
DISTI #
571-1892901-1
|
Mouser Electronics | Power to the Board 10P MBXLE RCPT PMT RoHS: Compliant | 0 |
|
$4.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 180 Container: Box | 0Box |
|
$4.2200 | Buy Now |
DISTI #
AMP1892901-1
|
Heilind Electronics | MBXLE RCPT PMT 10P | Americas - 0 in Stock |
|
$5.2699 / $5.3486 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4500 / $12.1800 | Buy Now |
DISTI #
AMP1892901-1
|
Interstate Connecting Components | MBXLE RCPT PMT 10P | 0 |
|
$5.2699 / $5.3486 | Buy Now |
DISTI #
000000000003840667
|
Sager | Power to the Board 10P MBXLE RCPT PMT Min Qty: 180 | 0 |
|
$5.9700 | Buy Now |
DISTI #
1892901-1
|
Avnet Abacus | (Alt: 1892901-1) RoHS: Compliant Min Qty: 1080 Package Multiple: 180 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4500 / $12.1800 | Buy Now |
Part Details for 1892901-1
1892901-1 CAD Models
1892901-1 Part Data Attributes
|
1892901-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1892901-1
TE Connectivity
Board Connector, 10 Contact(s), Female, Straight, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | WITH GUIDES | |
Body Breadth | 0.64 inch | |
Body Depth | 1.15 inch | |
Body Length | 3.49 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Reference Standard | UL | |
Total Number of Contacts | 10 |
Alternate Parts for 1892901-1
This table gives cross-reference parts and alternative options found for 1892901-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1892901-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W153226-2000TB | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug, | 3M Interconnect | 1892901-1 vs W153226-2000TB |
10066440-253 | Board Connector, 10 Contact(s), Female, Straight, Locking, Receptacle | Amphenol FCi | 1892901-1 vs 10066440-253 |