Part Details for 1892430-6 by TE Connectivity
Overview of 1892430-6 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1892430-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1892430-6
|
Avnet Americas | Conn Power RCP 26Power/84Signal POS Solder ST Thru-Hole 1Port - Bulk (Alt: 1892430-6) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003622761
|
Sager | Power to the Board MBXL VERT RCPT 64S+ 11HDP+20S+15HDP | 0 |
|
Buy Now |
Part Details for 1892430-6
1892430-6 CAD Models
1892430-6 Part Data Attributes
|
1892430-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1892430-6
TE Connectivity
(1892430-6) MBXL VERT RCPT 64S+11HDP+20S+15HDP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1892430-6
This table gives cross-reference parts and alternative options found for 1892430-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1892430-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51760-30709607BALF | Board Connector, 110 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 1892430-6 vs 51760-30709607BALF |
50563-327F | Board Connector, 110 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 1892430-6 vs 50563-327F |
51760-31707617CBLF | Board Connector, 110 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 1892430-6 vs 51760-31707617CBLF |
51761-30010010BB | Board Connector, 110 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 1892430-6 vs 51761-30010010BB |
51760-31108811AALF | Board Connector, 110 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 1892430-6 vs 51760-31108811AALF |
51761-30009614ABLF | Board Connector, 110 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 1892430-6 vs 51761-30009614ABLF |
51760-30909209BALF | Board Connector, 110 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 1892430-6 vs 51760-30909209BALF |
51742-11409600AALF | Board Connector, 110 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 1892430-6 vs 51742-11409600AALF |
51740-30709607CCLF | Board Connector, 110 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 1892430-6 vs 51740-30709607CCLF |
51740-30909209CA | Board Connector, 110 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | 1892430-6 vs 51740-30909209CA |