Part Details for 1891C SL005 by Alpha Wire
Overview of 1891C SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1891C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9084
|
Newark | Unshielded Multiconductor Cable, 2 Conductor, 14Awg, 100Ft, Slate, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:14Awg, Conductor Area Csa:2.09Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 1891C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$312.7200 / $315.9100 | Buy Now |
DISTI #
1891CSL005-ND
|
DigiKey | CABLE 2COND 14AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
17 In Stock |
|
$198.3180 / $218.8500 | Buy Now |
DISTI #
602-1891C-100
|
Mouser Electronics | Multi-Conductor Cables 14 AWG, 2 Conductor Communication Cable, Unshielded, 100 ft - Slate RoHS: Compliant | 25 |
|
$198.3100 / $215.6600 | Buy Now |
DISTI #
70479111
|
RS | Multiconductor Cable, 2C, 14 AWG, Slate PVC | Alpha Wire 1891C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$221.0400 | RFQ |
DISTI #
51499145
|
Verical | Multi-Conductor Cable Polyvinyl Chloride 2Conductors 14AWG 7.13mm 300VAC Slate Polyvinyl Chloride 30.48m Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1514 | Americas - 4 |
|
$246.5060 / $271.5440 | Buy Now |
DISTI #
1891C-SL005
|
TME | Wire, Alpha Essential C&C, 2x14AWG, unshielded, 300V, 30.5m, Cu Min Qty: 1 | 7 |
|
$78.6300 / $101.0900 | Buy Now |
Part Details for 1891C SL005
1891C SL005 CAD Models
1891C SL005 Part Data Attributes
|
1891C SL005
Alpha Wire
Buy Now
|
Compare Parts:
1891C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |