Part Details for 1891917 (ALTERNATE: SMKDS 3/ 2 RD) by Phoenix Contact
Overview of 1891917 (ALTERNATE: SMKDS 3/ 2 RD) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1891917 (ALTERNATE: SMKDS 3/ 2 RD)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71272015
|
RS | PCB Terminal Screw 5mm 12AWG 400V 24A 2 Position Combicon Control Series | Phoenix Contact 1891917 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7600 / $2.5100 | RFQ |