Part Details for 189140.4 by SIBA Fuses
Overview of 189140.4 by SIBA Fuses
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 189140.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZGTH-4A
|
TME | Fuse: fuse, time-lag, 4A, 500VAC, ceramic,cylindrical, 6.3x32mm Min Qty: 10 | 2446 |
|
$0.2920 / $0.4310 | Buy Now |
Part Details for 189140.4
189140.4 CAD Models
189140.4 Part Data Attributes
|
189140.4
SIBA Fuses
Buy Now
Datasheet
|
Compare Parts:
189140.4
SIBA Fuses
Electric Fuse, Time Lag Blow, 4A, 500VAC, 400VDC, 1500A (IR), Inline/holder, 6.3x32mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIBA GMBH | |
Reach Compliance Code | compliant | |
Blow Characteristic | TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 68 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 400 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |