-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1891399-ND
|
DigiKey | TERM BLK 2POS TOP ENT 7.62MM PCB Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3158 | Buy Now |
DISTI #
651-1891399
|
Mouser Electronics | Fixed Terminal Blocks FFKDSA1/V1-7.62- 2 10A 300V 22-16AWG RoHS: Compliant | 82 |
|
$2.3500 / $2.6600 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - pitch: 7.62 mm - number of positions: 2 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.4 mm RoHS: Compliant | 0 |
|
$2.2200 / $2.8400 | Buy Now |
DISTI #
000000000001094192
|
Sager | Fixed Terminal Blocks FFKDSA1/V1-7.62- 2 10A 300V 22-16AWG Min Qty: 50 | 0 |
|
$2.7700 / $3.1000 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 500 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - pitch: 7.62 mm - number of positions: 2 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.4 mm RoHS: Compliant | 0 |
|
$2.2200 / $2.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1891399
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1891399
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |