There are no models available for this part yet.
Overview of 1891348-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1891348-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86W1700
|
Newark | Extraction, Removal&insertion Tools Extraction |Amp Te Connectivity 1891348-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$277.9800 / $299.5000 | Buy Now | |
DISTI #
A141637-ND
|
DigiKey | EXTRACTION TOOL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2 In Stock |
|
$238.0500 | Buy Now | |
DISTI #
1891348-1
|
Avnet Americas | EXTRACTION TOOL - Bulk (Alt: 1891348-1) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$162.8400 / $195.9600 | Buy Now | |
DISTI #
571-1891348-1
|
Mouser Electronics | Extraction, Removal & Insertion Tools EXTRACTION TOOL | 0 |
|
$238.0500 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$168.3000 | Buy Now | ||
DISTI #
AMP1891348-1
|
Heilind Electronics | EXTRACTION TOOL | Americas - 0 in Stock |
|
$176.4706 / $212.3077 | Buy Now | |
Onlinecomponents.com | EXTRACTION TOOL RoHS: Compliant |
3 Partner Stock |
|
$159.1200 / $195.0500 | Buy Now | ||
DISTI #
19748626
|
Verical | Extraction Tool Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$203.1600 / $268.9000 | Buy Now | |
DISTI #
18913481-TEC
|
TME | 1891348-1 Min Qty: 1 | 3 |
|
$274.2673 / $329.1187 | Buy Now | |
DISTI #
AMP1891348-1
|
Interstate Connecting Components | EXTRACTION TOOL | 0 |
|
$176.4706 / $212.3077 | Buy Now |
CAD Models for 1891348-1 by TE Connectivity
Part Data Attributes for 1891348-1 by TE Connectivity
1891348-1
TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
11 Weeks, 3 Days
|
Connector Support Type
|
TOOLS AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
EXTRACTION TOOL
|
Wire Size-Max
|
|
Want to compare parts?
-
1891348-1TE ConnectivityEXTRACTION TOOL Insertion & Extraction Tool Type:Contact Extraction Contact Extraction | Insertion And Extraction Tool | Part Number: 1891348-1 | Internal Number: 1891348-1 | TE ConnectivityVS
-