Part Details for 1891109P11D4514 by Winchester Interconnect
Overview of 1891109P11D4514 by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1891109P11D4514
1891109P11D4514 CAD Models
1891109P11D4514 Part Data Attributes
|
1891109P11D4514
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
1891109P11D4514
Winchester Interconnect
D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | WITH GROUNDING STRAP | |
Body Breadth | 0.49 inch | |
Body Depth | 0.255 inch | |
Body Length | 1.222 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 9 |
Alternate Parts for 1891109P11D4514
This table gives cross-reference parts and alternative options found for 1891109P11D4514. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1891109P11D4514, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1891109P13D4514 | D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, Receptacle | Winchester Interconnect | 1891109P11D4514 vs 1891109P13D4514 |
1891109P11D4338 | D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, Receptacle | Winchester Interconnect | 1891109P11D4514 vs 1891109P11D4338 |