Part Details for 1891/3C-SL005 by Alpha Wire
Overview of 1891/3C-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BC-13-33E-51.891700 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 1891/3C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable Polyvinyl Chloride 3 Conductors 14AWG 7.41mm 300VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock 3 Factory Stock |
|
$366.0700 / $385.1100 | Buy Now |
DISTI #
1891/3C-SL005
|
TME | Wire, Alpha Essential C&C, 3x14AWG, unshielded, 300V, 30.5m, Cu Min Qty: 1 | 1 |
|
$142.9900 / $183.8400 | Buy Now |
|
Master Electronics | Multi-Conductor Cable Polyvinyl Chloride 3 Conductors 14AWG 7.41mm 300VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock 3 Factory Stock |
|
$366.0700 / $385.1100 | Buy Now |