Part Details for 1890830000 by Weidmüller Interface GmbH & Co. KG
Overview of 1890830000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1890830000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X1397
|
Newark | Sld 3.50V/26/90F 3.2Sn Or Bx |Weidmuller 1890830000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1200 / $16.8000 | Buy Now |
DISTI #
1890830000-ND
|
DigiKey | SLD 3.5 V/26/90F 3.2 SN OR Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2700 | Buy Now |
DISTI #
1890830000
|
Avnet Americas | Conn Shrouded Header PIN 24 POS 3.5mm Solder RA (Alt: 1890830000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-1890830000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 3.50V/26/90F 3.2SN OR BX RoHS: Compliant | 0 |
|
$9.3000 / $14.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4200 / $11.6500 | Buy Now |
DISTI #
1890830000
|
Avnet Abacus | Conn Shrouded Header PIN 24 POS 3.5mm Solder RA (Alt: 1890830000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |