Part Details for 1890600000 by Weidmüller Interface GmbH & Co. KG
Overview of 1890600000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1890600000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6384
|
Newark | Sld 3.50V/06/90G 3.2Sn Or Bx |Weidmuller 1890600000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 / $4.0900 | Buy Now |
DISTI #
1890600000-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 3.5MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3228 | Buy Now |
DISTI #
1890600000
|
Avnet Americas | Conn Shrouded Header PIN 6 POS 3.5mm Solder RA (Alt: 1890600000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1890600000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 3.50V/06/90G 3.2SN OR BX RoHS: Compliant | 0 |
|
$2.0300 / $4.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0100 / $2.6400 | Buy Now |
DISTI #
1890600000
|
Avnet Abacus | Conn Shrouded Header PIN 6 POS 3.5mm Solder RA (Alt: 1890600000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |