Part Details for 1890442 by Phoenix Contact
Overview of 1890442 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1890442
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1890442-ND
|
DigiKey | TERM BLOCK 1POS 45DEG PCB Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7550 | Buy Now |
DISTI #
651-1890442
|
Mouser Electronics | Fixed Terminal Blocks ZFK3DS 1.5- 5,08 BK(BC) RoHS: Compliant | 0 |
|
$1.6400 / $1.9200 | Order Now |
|
Onlinecomponents.com | PCB terminal block, Nominal current: 12 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 1, Connection method: Spring-cage connection, Mounting: Wave soldering, Conductor/PCB connection direction: 45 °, Color: black RoHS: Compliant | 0 |
|
$1.5900 / $2.0800 | Buy Now |
DISTI #
000000000000183717
|
Sager | Fixed Terminal Blocks ZFK3DS 1.5- 5,08 BK(BC) Min Qty: 50 | 0 |
|
$1.9900 / $2.3200 | Buy Now |
|
Master Electronics | PCB terminal block, Nominal current: 12 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 1, Connection method: Spring-cage connection, Mounting: Wave soldering, Conductor/PCB connection direction: 45 °, Color: black RoHS: Compliant | 0 |
|
$1.5900 / $2.0800 | Buy Now |
Part Details for 1890442
1890442 CAD Models
1890442 Part Data Attributes
|
1890442
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1890442
Phoenix Contact
ZFK3DS 1,5-5,08 BK(BC)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |