Part Details for 1890028 by Phoenix Contact
Overview of 1890028 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 1890028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12376-ND
|
DigiKey | TERM BLK 2POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
24 In Stock |
|
$2.4944 / $3.0400 | Buy Now |
DISTI #
651-1890028
|
Mouser Electronics | Fixed Terminal Blocks MKKDSH 3/ 2 BK RoHS: Compliant | 245 |
|
$2.4900 / $3.0300 | Buy Now |
|
Onlinecomponents.com | Conn PC Terminal Block 2 POS 5mm Solder ST Thru-Hole 24A RoHS: Compliant | 0 |
|
$2.5400 / $3.2800 | Buy Now |
DISTI #
1890028
|
TTI | Fixed Terminal Blocks MKKDSH 3/ 2 BK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.4700 / $2.6000 | Buy Now |
DISTI #
000000000000183712
|
Sager | Fixed Terminal Blocks MKKDSH 3/ 2 BK Min Qty: 50 | 0 |
|
$3.1400 / $3.5100 | Buy Now |
|
Master Electronics | Conn PC Terminal Block 2 POS 5mm Solder ST Thru-Hole 24A RoHS: Compliant | 0 |
|
$2.5400 / $3.2800 | Buy Now |
Part Details for 1890028
1890028 CAD Models
1890028 Part Data Attributes:
|
1890028
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1890028
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |