Part Details for 189-0503-005 by Johnson Components
Overview of 189-0503-005 by Johnson Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0503DMC-5A4-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0503AMC-CAB-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0503MC(S)-5A4-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 189-0503-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Trimmer Air 1.74/8.28pF 325V 45±15 ppm/°C 125°C RoHS: Compliant |
1 In Stock |
|
$6.3400 / $32.0000 | Buy Now |
|
Master Electronics | Cap Trimmer Air 1.74/8.28pF 325V 45±15 ppm/°C 125°C RoHS: Compliant |
1 In Stock |
|
$6.3400 / $32.0000 | Buy Now |
Part Details for 189-0503-005
189-0503-005 CAD Models
189-0503-005 Part Data Attributes
|
189-0503-005
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
189-0503-005
Johnson Components
CAPACITOR, VARIABLE, AIR, 325V, 1.74pF - 8.28pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 8.28 pF | |
Capacitance-Min | 1.74 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | AIR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Rated (DC) Voltage (URdc) | 325 V | |
Surface Mount | NO | |
Terminal Shape | FLAT |