-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D SUBMINIATURE CONNECTOR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5664
|
Newark | Stacked D Sub Connector, Plug/Rcpt, 9Pos, Product Range:189 Series, Upper D Sub Shell Size:De, Upper D Sub Gender:Plug, No. Of Contacts Upper D Sub:9Contacts, Lower D Sub Shell Size:De, Lower D Sub Gender:Receptacle Rohs Compliant: Yes |Norcomp 189-009-413R491 Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1700 / $6.2800 | Buy Now |
DISTI #
189-09MFE-ND
|
DigiKey | CONN D-SUB PLUG/RCPT 9P R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
1272 In Stock |
|
$5.0643 / $8.5000 | Buy Now |
DISTI #
636-189-009-413R491
|
Mouser Electronics | D-Sub Dualport Connectors RA 9POS ML/FEM 5A RoHS: Compliant | 506 |
|
$5.0300 / $8.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 45 Lead time: 16 Weeks | 0 |
|
$5.2800 | Buy Now |
|
Onlinecomponents.com | Male over Female .625" Dual-Port D-Sub 9 Position Right Angle Dip Solder RoHS: Compliant | 0 |
|
$4.9800 / $10.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
189-009-413R491
NorComp
Buy Now
Datasheet
|
Compare Parts:
189-009-413R491
NorComp
D SUBMINIATURE CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Additional Feature | NO HARDWARE | |
Board Mounting Option | HOLE 0.12 | |
Body Breadth | 1.15 inch | |
Body Depth | 0.772 inch | |
Body Length | 1.204 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE AND FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84/3.91 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E; 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |