-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5659
|
Newark | Stacked D Sub Connector, Rcpt/Plug, 9Pos, Product Range:189 Series, Upper D Sub Shell Size:De, Upper D Sub Gender:Receptacle, No. Of Contacts Upper D Sub:9Contacts, Lower D Sub Shell Size:De, Lower D Sub Gender:Plug Rohs Compliant: Yes |Norcomp 189-009-313R571 Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 / $6.9400 | Buy Now |
DISTI #
1009FME-ND
|
DigiKey | CONN D-SUB PLUG/RCPT 9P R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
4209 In Stock |
|
$5.2165 / $8.7600 | Buy Now |
DISTI #
636-189-009-313R571
|
Mouser Electronics | D-Sub Dualport Connectors 9P Stacked M/F Hex Std Off/ Bd Lock RoHS: Compliant | 458 |
|
$5.2100 / $8.5900 | Buy Now |
|
Future Electronics | 9 Position Dual Port Female over Male Nickel Plated Shell D-Sub RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 1790Tray |
|
$6.3700 / $6.6500 | Buy Now |
|
Onlinecomponents.com | Female over Male .625" Dual-Port D-Sub 9 Position Right Angle Dip Solder RoHS: Compliant |
270 On Order |
|
$5.4500 / $13.2400 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 9 CONTACT(S), FEMALE-MALE, SOLDER TERMINAL | 15 |
|
$5.8613 / $11.7225 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 9 CONTACT(S), FEMALE-MALE, SOLDER TERMINAL | 29 |
|
$15.9285 / $19.3725 | Buy Now |
|
Master Electronics | Female over Male .625" Dual-Port D-Sub 9 Position Right Angle Dip Solder RoHS: Compliant |
270 On Order |
|
$5.4500 / $13.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
189-009-313R571
NorComp
Buy Now
Datasheet
|
Compare Parts:
189-009-313R571
NorComp
D Subminiature Connector, 9 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 1.15 inch | |
Body Depth | 0.76 inch | |
Body Length | 1.204 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84/3.91 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |