Part Details for 188LMB200M2EG by Cornell Dubilier Electronics Inc
Overview of 188LMB200M2EG by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 188LMB200M2EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
188LMB200M2EG-ND
|
DigiKey | CAP ALUM 1800UF 20% 200V SNAP TH Min Qty: 1200 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3068 | Buy Now |
DISTI #
598-188LMB200M2EG
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1800uF 200V 20% tol. ELECTROLYTIC RoHS: Compliant | 0 |
|
$6.2000 | Order Now |
Part Details for 188LMB200M2EG
188LMB200M2EG CAD Models
188LMB200M2EG Part Data Attributes
|
188LMB200M2EG
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
188LMB200M2EG
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 138.155 mΩ | |
Leakage Current | 1.8 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3480 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 188LMB200M2EG
This table gives cross-reference parts and alternative options found for 188LMB200M2EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 188LMB200M2EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLRW182M200V35X45SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 188LMB200M2EG vs NRLRW182M200V35X45SF |
LSG182M2D--A3545S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, | Surge Components Inc | 188LMB200M2EG vs LSG182M2D--A3545S |
EKMM201LIN182MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | 188LMB200M2EG vs EKMM201LIN182MA45S |
ELD188M200AT5AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, | KEMET Corporation | 188LMB200M2EG vs ELD188M200AT5AA |
LSM182M2D--A3545S | Aluminum Electrolytic Capacitor, | Surge Components Inc | 188LMB200M2EG vs LSM182M2D--A3545S |
188LMX200M2EG | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | 188LMB200M2EG vs 188LMX200M2EG |
200MXC1800MOOESN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 188LMB200M2EG vs 200MXC1800MOOESN35X45 |
ELXQ201VNN182MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | 188LMB200M2EG vs ELXQ201VNN182MA45S |
LGX2D182MELC45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 188LMB200M2EG vs LGX2D182MELC45 |
LGX2D182MEKC45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | 188LMB200M2EG vs LGX2D182MEKC45 |