-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1888972-1) Cage Assy SAN Hsink LP QSFP Thru Bezel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R7525
|
Newark | Cage Assy San Hsink Lp Qsfp Thru Bezel |Te Connectivity 1888972-1 Min Qty: 128 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4100 / $12.2500 | Buy Now |
DISTI #
A121091-ND
|
DigiKey | CONN QSFP+ CAGE W/HSINK PRESS RA Min Qty: 128 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.1358 | Buy Now |
DISTI #
1888972-1
|
Avnet Americas | Connector Accessories QSFP Cage/SAN Heat Sink Assembly 1 Port Nickel Silver/Aluminum Tray - Bulk (Alt: 1888972-1) RoHS: Compliant Min Qty: 128 Package Multiple: 128 Lead time: 7 Weeks, 3 Days Container: Bulk | 128 Factory Stock |
|
$9.0309 / $10.8677 | Buy Now |
DISTI #
571-1888972-1
|
Mouser Electronics | I/O Connectors Cage kit w/ SAN HS Behind-bezel w/LP RoHS: Compliant | 103 |
|
$10.9400 / $16.2200 | Buy Now |
DISTI #
73774726
|
RS | Cage Assy SAN Hsink LP QSFP Thru Bezel, QSFP, QSFP plus and zQSPF plus | TE Connectivity 1888972-1 Min Qty: 128 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8850 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 128 Package Multiple: 128 Container: Tray | 0Tray |
|
$9.0100 | Buy Now |
DISTI #
AMP1888972-1
|
Heilind Electronics | CAGE ASSY SAN HSINK LP QSFP TH | Americas - 0 in Stock |
|
$10.8852 / $11.5960 | Buy Now |
|
Onlinecomponents.com | Cage Assy SAN Hsink LP QSFP Thru Bezel RoHS: Compliant | 128 Factory Stock |
|
$10.5000 / $15.3100 | Buy Now |
DISTI #
1888972-1
|
Avnet Americas | Connector Accessories QSFP Cage/SAN Heat Sink Assembly 1 Port Nickel Silver/Aluminum Tray - Bulk (Alt: 1888972-1) RoHS: Compliant Min Qty: 128 Package Multiple: 128 Lead time: 7 Weeks, 3 Days Container: Bulk | 128 Factory Stock |
|
$9.0309 / $10.8677 | Buy Now |
DISTI #
AMP1888972-1
|
Interstate Connecting Components | CAGE ASSY SAN HSINK LP QSFP TH | 0 |
|
$10.8852 / $11.5960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1888972-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888972-1
TE Connectivity
(1888972-1) Cage Assy SAN Hsink LP QSFP Thru Bezel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |