-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1888901-1) SFP+ EMI Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R9254
|
Newark | Emi Plug, Accessory Type:Emi Plug, For Use With:Sfp Connectors, Product Range:- Rohs Compliant: Yes |Te Connectivity 1888901-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$8.9400 / $10.6200 | Buy Now |
DISTI #
A115009-ND
|
DigiKey | CONN EMI PLUG FOR SFP+ CAGE Min Qty: 1 Lead time: 9 Weeks Container: Tray |
2259 In Stock |
|
$6.5280 / $9.0100 | Buy Now |
DISTI #
1888901-1
|
Avnet Americas | Connector Accessories SFP EMI Plug Tray - Trays (Alt: 1888901-1) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 6 Weeks, 6 Days Container: Tray | 0 |
|
$4.8271 / $5.8088 | Buy Now |
DISTI #
26R9254
|
Avnet Americas | Connector Accessories SFP EMI Plug Tray - Bulk (Alt: 26R9254) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 5 Partner Stock |
|
$8.8000 / $10.4400 | Buy Now |
DISTI #
571-1888901-1
|
Mouser Electronics | I/O Connectors EMI Plug RoHS: Compliant | 553 |
|
$5.8500 / $9.4900 | Buy Now |
DISTI #
V36:1790_11455561
|
Arrow Electronics | Connector Accessories EMI Plug Straight Copper Alloy Nickel Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2311 | Americas - 577 |
|
$4.9290 / $6.3350 | Buy Now |
DISTI #
73774719
|
RS | SFP plus EMI Plug, SFP, SFP plus and zSFP plus | TE Connectivity 1888901-1 Min Qty: 720 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9560 | RFQ |
|
Future Electronics | SFP+ EMI Plug RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$5.8100 | Buy Now |
|
Future Electronics | SFP+ EMI Plug RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$5.8100 | Buy Now |
DISTI #
AMP1888901-1
|
Heilind Electronics | SFP+ EMI PLUG | Americas - 0 in Stock |
|
$5.5026 / $6.1056 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1888901-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888901-1
TE Connectivity
(1888901-1) SFP+ EMI Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CAGE ASSEMBLY | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Wire Gauge | 0 AWG | |
Wire Size-Max |