-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1888631-3) Cage Assy NW Hsink QSFP Thru Bezel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2222
|
Newark | Cage Assy Nw Hsink Qsfp Thru Bezel |Amp Te Connectivity 1888631-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7000 / $16.4800 | Buy Now |
DISTI #
08P0627
|
Newark | I/O Connector Cage, Cage Type:Qsfp+ Cage, Port Configuration:1 X 1 (Single), Heat Sink:With Heat Sink, Light Pipes:Without Light Pipe, Connector Mounting:Through Hole, Press-Fit, Product Range:-, Accessory Type:Connector Cage/Framerohs Compliant: Yes |Te Connectivity 1888631-3 Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4900 | Buy Now |
DISTI #
A121089-ND
|
DigiKey | CONN QSFP+ CAGE W/HSINK PRESS RA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
138 In Stock |
|
$9.8012 / $13.8400 | Buy Now |
DISTI #
1888631-3
|
Avnet Americas | Conn QSFP RCP 38 POS 0.8mm Solder RA SMD 38 Terminal 1 Port Tray - Bulk (Alt: 1888631-3) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$8.4198 / $10.1323 | Buy Now |
DISTI #
571-1888631-3
|
Mouser Electronics | I/O Connectors Cage kit w/ NW HS Through-bezel RoHS: Compliant | 144 |
|
$10.4400 / $15.8400 | Buy Now |
DISTI #
V36:1790_11454161
|
Arrow Electronics | Connector Accessories QSFP+ Cage Right Angle Nickel Silver Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2412 | Americas - 96 |
|
$9.2790 / $13.7020 | Buy Now |
DISTI #
73774710
|
RS | Cage Assy NW Hsink QSFP Thru Bezel, QSFP, QSFP plus and zQSPF plus | TE Connectivity 1888631-3 Min Qty: 96 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8780 | RFQ |
|
Future Electronics | CageAssyNWHsinkQSFPThruBezel RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Container: Box | 0Box |
|
$9.8500 / $9.9500 | Buy Now |
|
Future Electronics | CageAssyNWHsinkQSFPThruBezel RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Container: Box | 0Box |
|
$9.8500 / $9.9500 | Buy Now |
DISTI #
AMP1888631-3
|
Heilind Electronics | CAGE ASSY NW HSINK QSFP THRU B | Americas - 0 in Stock432 On Order |
|
$10.1487 / $10.8112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1888631-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888631-3
TE Connectivity
(1888631-3) Cage Assy NW Hsink QSFP Thru Bezel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |