-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1888631-1) Cage Assy PCI Hsink QSFP Thru
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P0625
|
Newark | I/O Connector Cage, Cage Type:Qsfp+ Cage, Port Configuration:1 X 1 (Single), Heat Sink:With Heat Sink, Light Pipes:Without Light Pipe, Connector Mounting:Through Hole, Press-Fit, Product Range:-, Accessory Type:Connector Cage/Framerohs Compliant: Yes |Te Connectivity 1888631-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$3.1900 | Buy Now |
DISTI #
76AC2221
|
Newark | 1888631-1 - Cage Assy Pci Hsink Qsfp Thru |Amp Te Connectivity 1888631-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8200 / $14.0100 | Buy Now |
DISTI #
A98562-ND
|
DigiKey | CONN QSFP+ CAGE W/HSINK PRESS RA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
371 In Stock |
|
$12.9289 / $15.9100 | Buy Now |
DISTI #
08P0625
|
Avnet Americas | Conn QSFP RCP 38 POS 0.8mm Solder RA SMD 38 Terminal 1 Port Tray - Bulk (Alt: 08P0625) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 48 Partner Stock |
|
$14.6300 / $19.7900 | Buy Now |
DISTI #
1888631-1
|
Avnet Americas | Conn QSFP RCP 38 POS 0.8mm Solder RA SMD 38 Terminal 1 Port Tray - Bulk (Alt: 1888631-1) RoHS: Compliant Min Qty: 128 Package Multiple: 128 Lead time: 5 Weeks, 3 Days Container: Bulk | 0 |
|
$9.6827 / $11.6521 | Buy Now |
DISTI #
571-1888631-1
|
Mouser Electronics | I/O Connectors Cage kit w/ PCI HS Through-bezel RoHS: Compliant | 365 |
|
$11.1800 / $15.7900 | Buy Now |
DISTI #
73774708
|
RS | Cage Assy PCI Hsink QSFP Thru, QSFP, QSFP plus and zQSPF plus | TE Connectivity 1888631-1 RoHS: Compliant Min Qty: 128 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9600 | RFQ |
|
Future Electronics | Cage Assy PCI Hsink QSFP Thru RoHS: Not Compliant pbFree: No Min Qty: 128 Package Multiple: 128 Lead time: 5 Weeks Container: Box | 0Box |
|
$9.6600 | Buy Now |
|
Future Electronics | Cage Assy PCI Hsink QSFP Thru RoHS: Not Compliant pbFree: No Min Qty: 128 Package Multiple: 128 Lead time: 5 Weeks Container: Box | 0Box |
|
$9.6600 | Buy Now |
|
Future Electronics | Cage Assy PCI Hsink QSFP Thru RoHS: Not Compliant pbFree: No Min Qty: 128 Package Multiple: 32 Lead time: 5 Weeks Container: Box | 0Box |
|
$11.4300 / $11.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1888631-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888631-1
TE Connectivity
(1888631-1) Cage Assy PCI Hsink QSFP Thru
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | CAGE ASSEMBLY | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Used With | QSFP CABLE ASSEMBLY AND QSFP MSA | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
This table gives cross-reference parts and alternative options found for 1888631-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1888631-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2170704-2 | Connector Accessory, Cage Assembly, Nickel Silver Alloy | TE Connectivity | 1888631-1 vs 2170704-2 |