-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MJ,10MM,8P,SHLD,NOPNLTABS,SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9178
|
Newark | Modular Connectors/Ethernet Connectors Mj |Amp Te Connectivity 1888543-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4100 / $6.9700 | Buy Now |
DISTI #
A128290-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHLD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
126 In Stock |
|
$3.5522 / $6.5800 | Buy Now |
DISTI #
1888543-2
|
Avnet Americas | CONN RJ45 F 8P 2.54MM SOLDER RA THRU-HOL - Trays (Alt: 1888543-2) RoHS: Compliant Min Qty: 1980 Package Multiple: 396 Lead time: 12 Weeks, 3 Days Container: Tray | 0 |
|
$3.5237 / $3.9784 | Buy Now |
DISTI #
571-1888543-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MJ, 10MM, 8P, SHLD, NOPNLTABS, SN RoHS: Compliant | 1858 |
|
$3.7100 / $6.2100 | Buy Now |
DISTI #
73774704
|
RS | MJ,10MM,8P, SHLD, NOPNLTABS, SN, RJ45 Connectors | TE Connectivity 1888543-2 Min Qty: 1980 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5270 | RFQ |
|
Future Electronics | "MJ,10MM,8P,SHLD,NOPNLTABS,SN" RoHS: Compliant pbFree: Yes Min Qty: 396 Package Multiple: 396 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.9800 | Buy Now |
DISTI #
AMP1888543-2
|
Heilind Electronics | MJ,10MM,8P,SHLD,NOPNLTABS,SN | Americas - 0 in Stock |
|
$4.1790 | Buy Now |
|
Onlinecomponents.com | MJ,10MM,8P,SHLD,NOPNLTABS,SN RoHS: Compliant |
1387 Partner Stock |
|
$3.6900 / $5.8700 | Buy Now |
DISTI #
19597723
|
Verical | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Box/Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 991 |
|
$3.8400 / $4.0700 | Buy Now |
DISTI #
65683377
|
Verical | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Box/Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 396 |
|
$3.8400 / $4.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1888543-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888543-2
TE Connectivity
MJ,10MM,8P,SHLD,NOPNLTABS,SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.447 inch | |
Body Depth | 0.376 inch | |
Body Length | 0.592 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Terminal Length | 0.137 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |