Part Details for 1888509-2 by TE Connectivity
Overview of 1888509-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1888509-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X9687
|
Newark | 2X6 Offset, shld, stjk Asy W/Led |Amp Te Connectivity 1888509-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.0900 | Buy Now |
DISTI #
1888509-2-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.9092 | Buy Now |
DISTI #
1888509-2
|
Avnet Americas | 2X6 OFFSETSHLDSTJK ASY W/LED - Bulk (Alt: 1888509-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$46.9440 / $47.9220 | Buy Now |
DISTI #
571-1888509-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 2x6 OFFSET STACKED GREEN LED RoHS: Compliant | 0 |
|
$48.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Lead time: 20 Weeks Container: Bag |
0 Bag |
|
$46.0400 | Buy Now |
DISTI #
AMP1888509-2
|
Heilind Electronics | 2X6 OFFSET,SHLD,STJK ASY W/LED | Americas - 0 in Stock |
|
$57.5402 | Buy Now |
|
Onlinecomponents.com | 2X6 OFFSET,SHLD,STJK ASY W/LED RoHS: Compliant | 0 |
|
$49.5900 / $145.5500 | Buy Now |
DISTI #
AMP1888509-2
|
Interstate Connecting Components | 2X6 OFFSET,SHLD,STJK ASY W/LED | 0 |
|
$57.5402 | Buy Now |
DISTI #
1888509-2
|
Avnet Abacus | (Alt: 1888509-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1888509-2
|
Avnet Abacus | (Alt: 1888509-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 10 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1888509-2
1888509-2 CAD Models
1888509-2 Part Data Attributes
|
1888509-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888509-2
TE Connectivity
(1888509-2) 2X6 OFFSET,SHLD,STJK ASY W/LED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Depth | 0.129 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.163 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |