Part Details for 1888507-4 by TE Connectivity
Overview of 1888507-4 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1888507-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9176
|
Newark | Modular Conn/Ethernet Conn 2X4 Offset, Shld, Stjk |Amp Te Connectivity 1888507-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.8300 | Buy Now |
DISTI #
2266-1888507-4-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 2 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
31 In Stock |
|
$41.6000 / $43.2000 | Buy Now |
DISTI #
1888507-4-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 2 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.5569 | Buy Now |
DISTI #
1888507-4
|
Avnet Americas | Conn RJ-45 F 64 POS 2.03mm Press Fit RA Thru-Hole 72 Terminal 8 Port - Bulk (Alt: 1888507-4) RoHS: Compliant Min Qty: 1040 Package Multiple: 80 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$29.2633 / $32.9148 | Buy Now |
DISTI #
571-1888507-4
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 2X4 OFFSET, SHLD, STJK ASY W/LED RoHS: Compliant | 0 |
|
$40.4400 | Order Now |
DISTI #
73774701
|
RS | 2X4 OFFSET, SHLD, STJK ASY W/LED, RJ45 Connectors | TE Connectivity 1888507-4 Min Qty: 2 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$37.5600 / $39.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 80 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$33.3100 | Buy Now |
DISTI #
AMP1888507-4
|
Heilind Electronics | 2X4 OFFSET,SHLD,STJK ASY W/LED | Americas - 0 in Stock |
|
$41.6275 | Buy Now |
|
Onlinecomponents.com | 2X4 OFFSET,SHLD,STJK ASY W/LED RoHS: Compliant |
31 Partner Stock |
|
$36.1200 / $40.5200 | Buy Now |
DISTI #
19475648
|
Verical | Conn RJ-45 F 64 POS 1.02mm Press Fit RA Thru-Hole 72 Terminal 8 Port Cat 5 Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 31 |
|
$39.0100 / $40.5100 | Buy Now |
Part Details for 1888507-4
1888507-4 CAD Models
1888507-4 Part Data Attributes
|
1888507-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888507-4
TE Connectivity
(1888507-4) 2X4 OFFSET,SHLD,STJK ASY W/LED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHILEDED; RJ45 | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.905 inch | |
Body Depth | 0.129 inch | |
Body Length | 2.355 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 30 mΩ | |
Contact Style | MODULAR RJ45 | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.163 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |