Part Details for 1888507-3 by TE Connectivity
Overview of 1888507-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1888507-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X9682
|
Newark | 2X4 Offset, shld, stjk Asy W/Led |Amp Te Connectivity 1888507-3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0900 | Buy Now |
DISTI #
1888507-3-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 800 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.4552 | Buy Now |
DISTI #
1888507-3
|
Avnet Americas | Conn RJ-45 F 64 POS 2.03mm Press Fit RA Thru-Hole 72 Terminal 8 Port - Trays (Alt: 1888507-3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$33.8784 / $34.5842 | Buy Now |
DISTI #
571-1888507-3
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 2X4 OFFSET, SHLD, STJK ASY W/LED RoHS: Compliant | 0 |
|
$35.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 10 Container: Tray |
0 Tray |
|
$32.2500 | Buy Now |
DISTI #
AMP1888507-3
|
Heilind Electronics | 2X4 OFFSET,SHLD,STJK ASY W/LED | Americas - 0 in Stock |
|
$40.3114 | Buy Now |
|
Onlinecomponents.com | 2X4 OFFSET,SHLD,STJK ASY W/LED RoHS: Compliant | 0 |
|
$34.7400 / $101.9700 | Buy Now |
DISTI #
AMP1888507-3
|
Interstate Connecting Components | 2X4 OFFSET,SHLD,STJK ASY W/LED | 0 |
|
$40.3114 | Buy Now |
DISTI #
1888507-3
|
Avnet Abacus | Conn RJ-45 F 64 POS 2.03mm Press Fit RA Thru-Hole 72 Terminal 8 Port (Alt: 1888507-3) RoHS: Compliant Min Qty: 800 Package Multiple: 40 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2X4 OFFSET,SHLD,STJK ASY W/LED RoHS: Compliant | 0 |
|
$34.7400 / $101.9700 | Buy Now |
Part Details for 1888507-3
1888507-3 CAD Models
1888507-3 Part Data Attributes
|
1888507-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888507-3
TE Connectivity
(1888507-3) 2X4 OFFSET,SHLD,STJK ASY W/LED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Depth | 0.129 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.163 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |