Part Details for 18884B200 by TE Connectivity
Overview of 18884B200 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18884B200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1608067-4
|
Avnet Americas | Electromechanical Relay SPST-NO-DM 30A 12VDC 120Ohm Through Hole - Trays (Alt: 5-1608067-4) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | Power Relay 12VDC 30A SPST-NO-DM THT RoHS: Compliant |
29 In Stock |
|
$14.0800 / $14.8400 | Buy Now |
DISTI #
51642716
|
Verical | Power Relay 12VDC 30A SPST-NO-DM THT Min Qty: 25 Package Multiple: 25 Date Code: 1514 | Americas - 25 |
|
$18.3040 / $19.2920 | Buy Now |
|
Master Electronics | Power Relay 12VDC 30A SPST-NO-DM THT RoHS: Compliant |
29 In Stock |
|
$14.0800 / $14.8400 | Buy Now |