-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R7523
|
Newark | Xfp Networking Kit(Cage, Clip, Heatsink) |Te Connectivity 1888481-3 RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3300 / $41.1300 | Buy Now |
DISTI #
1888481-3-ND
|
DigiKey | CONN XFP CAGE W/HSINK PRESS R/A Min Qty: 192 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$41.5921 | Buy Now |
DISTI #
1888481-3
|
Avnet Americas | Connector Accessories XFP Cage with Insulating Tape and Networking Heat Sink Copper Alloy Tray - Bulk (Alt: 1888481-3) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$39.9284 / $42.0028 | Buy Now |
DISTI #
571-1888481-3
|
Mouser Electronics | I/O Connectors XFP NETWORK KIT CAGE CLIP HEATSINK RoHS: Compliant | 0 |
|
$42.8900 | Order Now |
DISTI #
73774700
|
RS | XFP Networking Kit(cage, clip, heatsink), XFP | TE Connectivity 1888481-3 Min Qty: 192 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$58.3800 | RFQ |
|
Future Electronics | CONN XFP CAGE/HEAT SINK PRESSFIT RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 96 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$35.3200 | Buy Now |
DISTI #
AMP1888481-3
|
Heilind Electronics | XFP NETWORKING KIT(CAGE, CLIP, | Americas - 0 in Stock |
|
$44.1426 | Buy Now |
|
Onlinecomponents.com | XFP Networking Kit(cage, clip, heatsink) RoHS: Compliant | 0 |
|
$38.4400 / $108.0600 | Buy Now |
DISTI #
AMP1888481-3
|
Interstate Connecting Components | XFP NETWORKING KIT(CAGE, CLIP, | 0 |
|
$44.1426 | Buy Now |
DISTI #
000000000002465232
|
Sager | I/O Connectors XFP NETWORK KIT CAGE CLIP HEATSINK Min Qty: 96 | 0 |
|
$50.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1888481-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888481-3
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |