Part Details for 1888470000 by Weidmüller Interface GmbH & Co. KG
Overview of 1888470000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1888470000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M2250
|
Newark | Lsf-Smt 3.81/04/135 1.5Sn Bk Rl Rohs Compliant: Yes |Weidmuller 1888470000 Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $2.0000 | Buy Now |
DISTI #
281-8554-1-ND
|
DigiKey | TERM BLOCK 4POS 45DEG 3.81MM PCB Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8780 / $3.0500 | Buy Now |
DISTI #
1888470000
|
Avnet Americas | Conn Spring Cage 4 POS 3.81mm Solder Thru-Hole 10A T/R - Bulk (Alt: 1888470000) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Container: Bulk | 0 |
|
$1.1622 / $1.3388 | Buy Now |
DISTI #
470-1888470000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 3.81/04/135 1.5SN BK RL RoHS: Compliant | 0 |
|
$1.1900 / $3.0400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.2400 / $1.8300 | Buy Now | |
DISTI #
1888470000
|
Avnet Abacus | Conn Spring Cage 4 POS 3.81mm Solder Thru-Hole 10A T/R (Alt: 1888470000) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |