-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X9676
|
Newark | Shield Assm Recept 36 Pos Thru Hole Sff |Te Connectivity 1888413-6 RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9620 / $1.4500 | Buy Now |
DISTI #
1888413-6-ND
|
DigiKey | CONN SHIELD FOR MINISAS CONN Min Qty: 480 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1909 | Buy Now |
DISTI #
1888413-6
|
Avnet Americas | Connector Accessories Shell Tray - Bulk (Alt: 1888413-6) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
$0.7057 / $0.8531 | Buy Now |
DISTI #
571-1888413-6
|
Mouser Electronics | I/O Connectors Shield Assm Recept 36 Pos ThruHole SFF RoHS: Compliant | 0 |
|
$1.0600 / $2.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.8640 | Buy Now |
DISTI #
AMP1888413-6
|
Heilind Electronics | SHIELD ASSM RECEPT 36 POS THRU | Americas - 0 in Stock |
|
$0.8245 / $1.1288 | Buy Now |
|
Onlinecomponents.com | Shield Assm Recept 36 Pos Thru Hole SFF RoHS: Compliant | 0 |
|
$0.7150 / $1.1830 | Buy Now |
DISTI #
AMP1888413-6
|
Interstate Connecting Components | SHIELD ASSM RECEPT 36 POS THRU | 0 |
|
$0.8245 / $1.1288 | Buy Now |
DISTI #
000000000002465226
|
Sager | I/O Connectors Shield Assm Recept 36 Pos ThruHole SFF Min Qty: 480 | 0 |
|
$0.8751 / $1.0800 | Buy Now |
DISTI #
1888413-6
|
Avnet Abacus | (Alt: 1888413-6) RoHS: Compliant Min Qty: 480 Package Multiple: 80 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1888413-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888413-6
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 0.5 A | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |