Part Details for 1888409 by Phoenix Contact
Overview of 1888409 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1888409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1888409-ND
|
DigiKey | TERM BLK 3P SIDE ENT 5.08MM PCB Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5664 | Buy Now |
DISTI #
651-1888409
|
Mouser Electronics | Fixed Terminal Blocks MK3DSMH 3/ 3-5.08 BK RoHS: Compliant | 0 |
|
$7.7300 / $9.9500 | Order Now |
|
Onlinecomponents.com | Conn PLC Terminal Block 3 POS 5.08mm Solder Thru-Hole 22A RoHS: Compliant | 0 |
|
$7.4100 / $9.9900 | Buy Now |
DISTI #
000000000000183701
|
Sager | Fixed Terminal Blocks MK3DSMH 3/ 3-5.08 BK Min Qty: 50 | 0 |
|
$9.1000 / $9.8000 | Buy Now |
|
Master Electronics | Conn PLC Terminal Block 3 POS 5.08mm Solder Thru-Hole 22A RoHS: Compliant | 0 |
|
$7.4100 / $9.9900 | Buy Now |
Part Details for 1888409
1888409 CAD Models
1888409 Part Data Attributes
|
1888409
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1888409
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |