There are no models available for this part yet.
Overview of 1888193-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1888193-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1888193-6-ND
|
DigiKey | CONN HEADER VERT 26POS 2.54MM Min Qty: 420 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2351 | Buy Now | |
DISTI #
1888193-6
|
Avnet Americas | Conn Shrouded Header - Rail/Tube (Alt: 1888193-6) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Container: Tube | 0 |
|
$2.2218 | Buy Now | |
DISTI #
571-1888193-6
|
Mouser Electronics | Headers & Wire Housings A/L LOW PRO HDR 26P VERT HT/POL PEG RoHS: Compliant | 0 |
|
$2.7800 / $3.1100 | Order Now | |
DISTI #
72019050
|
RS | A/L Low Pro Header, 26P Vert Ht/Pol Peg | TE Connectivity 1888193-6 RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1900 / $3.3100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$2.1800 | Buy Now | ||
DISTI #
AMP1888193-6
|
Heilind Electronics | A/L LOW PRO HDR 26P VERT HT/PO | Americas - 0 in Stock |
|
$2.3865 / $2.8052 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5400 / $3.7000 | Buy Now | ||
DISTI #
AMP1888193-6
|
Interstate Connecting Components | A/L LOW PRO HDR 26P VERT HT/PO | 0 |
|
$2.3865 / $2.8052 | Buy Now | |
DISTI #
1888193-6
|
Avnet Abacus | (Alt: 1888193-6) RoHS: Compliant Min Qty: 420 Package Multiple: 60 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.5400 / $3.7000 | Buy Now |
CAD Models for 1888193-6 by TE Connectivity
Part Data Attributes for 1888193-6 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.365 inch
|
Body Depth
|
0.388 inch
|
Body Length
|
1.6 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
GRAY
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Polarization Key
|
GUIDE SLOT
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.125 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
26
|