-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1888065-1 by TE Connectivity is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M8898
|
Newark | Xfp Networking Kit(Cage, Clip, Heatsink) |Te Connectivity 1888065-1 RoHS: Not Compliant Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.5300 / $32.9700 | Buy Now |
DISTI #
1888065-1-ND
|
DigiKey | CONN XFP CAGE W/HSINK PRESS R/A Min Qty: 224 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.4297 | Buy Now |
DISTI #
1888065-1
|
Avnet Americas | Connector Accessories XFP Cage with Networking Heat Sink Copper Alloy Tray - Bulk (Alt: 1888065-1) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$24.8448 / $28.6484 | Buy Now |
DISTI #
571-1888065-1
|
Mouser Electronics | I/O Connectors XFP NETWORKING KIT CAGE CLIP HEATSINK RoHS: Compliant | 0 |
|
$30.0800 | Order Now |
|
Future Electronics | •XFP Application, •Single Cage + Networking Heat Sink Assembly,W/O Lightpiping RoHS: Compliant pbFree: Yes Min Qty: 224 Package Multiple: 224 Lead time: 11 Weeks Container: Tray |
0 Tray |
|
$28.3200 | Buy Now |
DISTI #
AMP1888065-1
|
Heilind Electronics | XFP NETWORKING KIT(CAGE, CLIP, | Americas - 0 in Stock |
|
$35.3892 | Buy Now |
|
Onlinecomponents.com | XFP Networking Kit(cage, clip, heatsink) RoHS: Compliant | 0 |
|
$30.8200 / $86.6300 | Buy Now |
DISTI #
AMP1888065-1
|
Interstate Connecting Components | XFP NETWORKING KIT(CAGE, CLIP, | 0 |
|
$35.3892 | Buy Now |
DISTI #
000000000002465205
|
Sager | I/O Connectors XFP NETWORKING KIT CAGE CLIP HEATSINK Min Qty: 224 | 0 |
|
$40.1100 | Buy Now |
DISTI #
1888065-1
|
Avnet Abacus | Connector Accessories XFP Cage with Networking Heat Sink Copper Alloy Tray (Alt: 1888065-1) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1888065-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888065-1
TE Connectivity
Rectangular Connector, Receptacle
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Length | 0.081 inch | |
Termination Type | PRESS FIT | |
UL Flammability Code | 94V-0 |