-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 36 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R7504
|
Newark | Mini-Sas Rcpt Conn Assy Vert 36P, Tube |Te Connectivity 1888020-2 Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $2.7700 | Buy Now |
DISTI #
A144252-ND
|
DigiKey | CONN MINI SAS RCPT 36POS SLD SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1345 In Stock |
|
$2.5090 / $4.1800 | Buy Now |
DISTI #
1888020-2
|
Avnet Americas | Conn SATA RCP 36 POS 0.8mm Solder ST SMD 36 Terminal 1 Port Tube - Bulk (Alt: 1888020-2) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Container: Bulk | 0 |
|
$2.3336 / $2.6347 | Buy Now |
DISTI #
571-1888020-2
|
Mouser Electronics | I/O Connectors MINI-SAS RECPT CONN ASSY VERT 36P TUBE RoHS: Compliant | 0 |
|
$2.6900 / $2.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 1350 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$2.2200 | Buy Now |
DISTI #
AMP1888020-2
|
Heilind Electronics | MINI-SAS RCPT CONN ASSY VERT | Americas - 0 in Stock |
|
$2.7675 / $2.8088 | Buy Now |
|
Onlinecomponents.com | Mini-SAS Rcpt Conn Assy Vert 36p, tube RoHS: Compliant | 0 |
|
$2.3300 / $6.3900 | Buy Now |
DISTI #
AMP1888020-2
|
Interstate Connecting Components | MINI-SAS RCPT CONN ASSY VERT | 0 |
|
$2.7675 / $2.8088 | Buy Now |
|
Master Electronics | Mini-SAS Rcpt Conn Assy Vert 36p, tube RoHS: Compliant | 0 |
|
$2.3300 / $6.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1888020-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888020-2
TE Connectivity
Telecom and Datacom Connector, 36 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.146 inch | |
Body Depth | 0.352 inch | |
Body Length | 0.685 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7912 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 |