Part Details for 18880-4SG-522 by Switchcraft Conxall
Overview of 18880-4SG-522 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75188-801-18LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical header, Through Hole, Single Row, 18 Positions, 5.08mm (0.200in) Pitch. | |
75188-801-02LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical header, Through Hole, Single Row, 2 Positions, 5.08mm (0.200in) Pitch. |
Price & Stock for 18880-4SG-522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T4362
|
Newark | Circular Connector, Plug, 4 Position Socket, Cable, Connector Type:Circular Industrial, Product Range:Micro-Con-X Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Socket Rohs Compliant: Yes |Switchcraft/conxall 18880-4SG-522 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0800 / $10.6200 | Buy Now |
DISTI #
SC1434-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
14 In Stock |
|
$4.2981 / $9.0900 | Buy Now |
DISTI #
502-18880-4SG-522
|
Mouser Electronics | Standard Circular Connector 4P SOCKET, CRIMP CABLE TO CABLE RoHS: Compliant | 95 |
|
$5.1200 / $9.0900 | Buy Now |
DISTI #
70932727
|
RS | INLINE SOCKET CRIMP, LONG BACKSHELL | Conxall 18880-4SG-522 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3800 / $9.0800 | Buy Now |
DISTI #
000000000003482889
|
Sager | Standard Circular Connector 4P SOCKET, CRIMP CABLE TO CABLE Min Qty: 1 | 0 |
|
$5.9900 / $8.4200 | Buy Now |