1887112-1
TE Connectivity
Description: (1887112-1) XT374LC4

Overview of 1887112-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for 1887112-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 61AK4834
Newark Power Relay, Spdt, 24Vdc, 16A, Socket Rohs Compliant: Yes |Schrack Te Connectivity 1887112-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 308
  • 1 $19.0700
  • 10 $17.5000
  • 25 $16.1200
  • 50 $15.0100
  • 100 $14.0400
  • 250 $13.4400
$13.4400 / $19.0700 Buy Now
DISTI # 1887112-1
Avnet Americas Electromechanical Relay SPDT 30A 24VDC 1.44KOhm Plug-In - Rail/Tube (Alt: 1887112-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tube 0
RFQ
Onlinecomponents.com XT374LC4 RoHS: Compliant 5 Partner Stock
  • 1 $17.9100
  • 10 $16.2800
  • 30 $15.6900
  • 50 $14.6100
  • 100 $13.6700
  • 250 $13.0900
  • 500 $12.4000
  • 1,000 $12.2700
$12.2700 / $17.9100 Buy Now
DISTI # 1887112-1
TTI General Purpose Relays XT374LC4 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube Americas - 0
Buy Now
DISTI # XT374LC4
TME Relay: electromagnetic, SPDT, Ucoil: 24VDC, Icontacts max: 16A Min Qty: 1 0
  • 1 $19.1600
  • 5 $17.9400
  • 20 $16.7100
  • 100 $15.4900
$15.4900 / $19.1600 RFQ
DISTI # 000000000002995207
Sager General Purpose Relays XT374LC4 0
Buy Now
DISTI # C1S757106812742
Chip1Stop Panel/Plug-in Relays RoHS: Compliant 376
  • 10 $13.1000
  • 30 $12.9000
  • 60 $11.9000
  • 150 $11.6000
  • 250 $11.4000
$11.4000 / $13.1000 Buy Now
DISTI # C1S757106052544
Chip1Stop Panel/Plug-in Relays RoHS: Compliant 5
  • 10 $13.0000
$13.0000 Buy Now
Master Electronics XT374LC4 RoHS: Compliant 5 Partner Stock
  • 1 $17.9100
  • 10 $16.2800
  • 30 $15.6900
  • 50 $14.6100
  • 100 $13.6700
  • 250 $13.0900
  • 500 $12.4000
  • 1,000 $12.2700
$12.2700 / $17.9100 Buy Now

CAD Models for 1887112-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1887112-1 by TE Connectivity

1887112-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.49.00.75
Samacsys Manufacturer
TE Connectivity
Body Breadth
13 mm
Body Height
26.7 mm
Body Length or Diameter
29 mm
Coil Current(DC)-Max
0.017 A
Coil Operate Voltage(DC)
16.8 V
Coil Power
419 mW
Coil Release Voltage(DC)
2.4 V
Coil Resistance
1440 Ω
Coil Voltage(DC)-Max
24 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
16A@400VAC
Contact Current(AC)-Max
16 A
Contact Current(DC)-Max
16 A
Contact (DC) Max Rating R Load
16A@400VDC
Contact Voltage(AC)-Max
400 V
Contact Voltage(DC)-Max
400 V
Contact/Output Supply Type
AC/DC
Electrical Life
30000 Cycle(s)
End Contact Material
SILVER NICKEL
Mounting Feature
PANEL MOUNT
Operate Time
14 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
50 °C
Packing Method
TUBE
Physical Dimension
29mm x 13mm x 26.7mm
Reference Standard
UL; VDE
Relay Action
MOMENTARY
Relay Form
1 FORM C
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
12 ms
Sealing
RT2
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Want to compare parts?
  1. 1887112-1
    TE Connectivity
    (1887112-1) XT374LC4
    VS

Related Parts for 1887112-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1887112-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1887112-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1887112-1 would you like to use for your alert(s)?
  • Please alert me when 1887112-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1887112-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1887112-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1887112-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1887112-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1887112-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: