-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, 16A (Contact), AC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6146
|
Newark | Xt314615 |Amp Te Connectivity 1887101-7 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1887101-7
|
Avnet Americas | Electromechanical Relay SPDT 30A 115VAC 8.1KOhm Plug-In - Rail/Tube (Alt: 1887101-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tube | 0 |
|
RFQ | |
DISTI #
1887101-7
|
TTI | General Purpose Relays XT314615 Min Qty: 10 Package Multiple: 10 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
1887101-7
|
Avnet Americas | Electromechanical Relay SPDT 30A 115VAC 8.1KOhm Plug-In - Rail/Tube (Alt: 1887101-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tube | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1887101-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1887101-7
TE Connectivity
Power/Signal Relay, 1 Form C, 16A (Contact), AC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13 mm | |
Body Height | 25.6 mm | |
Body Length or Diameter | 29 mm | |
Coil Resistance | 8100 Ω | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |