-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, 12VDC (Coil), 410mW (Coil), 16A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM3187
|
Newark | Power/Signal Relay, 1 Form C, 12Vdc (Coil), 410Mw (Coil), 16A (Contact), Dc Input, Panel Mount |Amp Te Connectivity 1887100-2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$8.3600 / $11.4800 | Buy Now |
DISTI #
1887100-2
|
Avnet Americas | Electromechanical Relay SPDT 30A 12VDC 360Ohm Plug-In - Rail/Tube (Alt: 1887100-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tube | 0 |
|
RFQ | |
DISTI #
655-1887100-2
|
Mouser Electronics | General Purpose Relays XT314012 RoHS: Compliant | 0 |
|
$7.6600 / $8.6400 | Order Now |
|
Onlinecomponents.com | XT314012 RoHS: Compliant |
151 In Stock |
|
$3.9300 / $8.5600 | Buy Now |
DISTI #
16326081
|
Verical | Power Relay 12VDC SPDT(29x13x25.6)mm THT RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 79 |
|
$7.7500 / $7.9000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 180 |
|
$3.2144 / $7.8400 | Buy Now |
|
Quest Components | 144 |
|
$4.5500 / $10.5000 | Buy Now | |
DISTI #
18871002-TEC
|
TME | Relay: electromagnetic Min Qty: 5 | 79 |
|
$7.9195 / $8.9604 | Buy Now |
DISTI #
000000000002995203
|
Sager | General Purpose Relays XT314012 | 0 |
|
Buy Now | |
|
Master Electronics | XT314012 RoHS: Compliant |
151 In Stock |
|
$3.9300 / $8.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1887100-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1887100-2
TE Connectivity
Power/Signal Relay, 1 Form C, 12VDC (Coil), 410mW (Coil), 16A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13 mm | |
Body Height | 25.6 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 410 mW | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TUBE | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |