Part Details for 1886040000 by Weidmüller Interface GmbH & Co. KG
Overview of 1886040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1886040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M2128
|
Newark | Lsf-Smt 3.81/18/135 3.5Sn Bk Tu Rohs Compliant: Yes |Weidmuller 1886040000 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 / $7.4000 | Buy Now |
DISTI #
281-8518-ND
|
DigiKey | TERM BLK 18POS 45DEG 3.81MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
40 In Stock |
|
$3.6944 / $7.3900 | Buy Now |
DISTI #
1886040000
|
Avnet Americas | Conn Spring Cage 18 POS 3.81mm Solder Thru-Hole 10A Tube - Bulk (Alt: 1886040000) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
$3.5171 / $4.0517 | Buy Now |
DISTI #
470-1886040000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 3.81/18/135 3.5SN BK TU | 2 |
|
$3.6900 / $7.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.6500 / $5.5400 | Buy Now | |
DISTI #
1886040000
|
Avnet Americas | Conn Spring Cage 18 POS 3.81mm Solder Thru-Hole 10A Tube - Bulk (Alt: 1886040000) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
$3.5171 / $4.0517 | Buy Now |
DISTI #
1886040000
|
Avnet Abacus | Conn Spring Cage 18 POS 3.81mm Solder Thru-Hole 10A Tube (Alt: 1886040000) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |