Part Details for 1885839 by Phoenix Contact
Overview of 1885839 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1885839
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Adapter plates 2 mm thick, for panel cutouts of HC-B 24 size, including 1.5 mm flat gasket, size 3 RoHS: Compliant | 0 |
|
$11.4400 / $15.5600 | Buy Now |
DISTI #
000000000000797479
|
Sager | Heavy Duty Power Connectors HC-B 24-ADP-VC-3 | 0 |
|
Buy Now | |
|
Master Electronics | Adapter plates 2 mm thick, for panel cutouts of HC-B 24 size, including 1.5 mm flat gasket, size 3 RoHS: Compliant | 0 |
|
$11.4400 / $15.5600 | Buy Now |