Part Details for 1885619 by Phoenix Contact
Overview of 1885619 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1885619
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885619-ND
|
DigiKey | MULTIPLE SCREW CONNECTION PG21 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3200 | Buy Now |
DISTI #
651-1885619
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips VC-M-KV-PG21 1X6/2x9 RoHS: Compliant | 0 |
|
$19.2200 / $22.3200 | Order Now |
|
Onlinecomponents.com | Multiple screw connection Pg21 - made of metal - consisting of rubber seal with several holes (1 x 6 mm/2 x 9 mm) and a pressure screw - for cable screw connection support VC-M-KV-PG21... RoHS: Compliant | 0 |
|
$18.6100 / $23.6400 | Buy Now |
DISTI #
000000000000797467
|
Sager | Cable Glands, Strain Reliefs & Cord Grips VC-M-KV-PG21 1X6/2x9 Min Qty: 1 | 0 |
|
$23.0200 / $26.8500 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 2200 |
|
RFQ | |
|
Master Electronics | Multiple screw connection Pg21 - made of metal - consisting of rubber seal with several holes (1 x 6 mm/2 x 9 mm) and a pressure screw - for cable screw connection support VC-M-KV-PG21... RoHS: Compliant | 0 |
|
$18.6100 / $23.6400 | Buy Now |