Part Details for 1885538 by Phoenix Contact
Overview of 1885538 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1885538
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885538-ND
|
DigiKey | CABLE GLAND Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5600 | Buy Now |
DISTI #
651-1885538
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips VC-K-KV-PG21 1X6/2x9 RoHS: Compliant | 0 |
|
$15.9200 / $18.5600 | Order Now |
|
Onlinecomponents.com | Half screw connection Pg21 - made of plastic - consisting of rubber seal with several holes (1 x 6 mm/2 x 9 mm) and a pressure screw - for cable screw connection support VC-M-KV-PG21....... RoHS: Compliant | 0 |
|
$15.4700 / $19.6600 | Buy Now |
DISTI #
000000000000797460
|
Sager | Cable Glands, Strain Reliefs & Cord Grips VC-K-KV-PG21 1X6/2x9 Min Qty: 1 | 0 |
|
$18.8000 / $21.9200 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 800 |
|
RFQ | |
|
Master Electronics | Half screw connection Pg21 - made of plastic - consisting of rubber seal with several holes (1 x 6 mm/2 x 9 mm) and a pressure screw - for cable screw connection support VC-M-KV-PG21....... RoHS: Compliant | 0 |
|
$15.4700 / $19.6600 | Buy Now |