There are no models available for this part yet.
Overview of 1885473 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1885473 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885473-ND
|
DigiKey | MULTIPLE SCREW CONNECTION PG16 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7100 | Buy Now | |
DISTI #
651-1885473
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips VC-M-KV-PG16 1x6/1x8 RoHS: Compliant | 0 |
|
$14.7400 / $15.7100 | Order Now | |
Onlinecomponents.com | Multiple screw connection Pg16 - made of metal - consisting of rubber seal with several holes (1 x 6 mm/1 x 8 mm) and a pressure screw - for cable screw connection support VC-M-KV-PG16..... RoHS: Compliant | 1 Factory Stock |
|
$13.1000 / $16.6400 | Buy Now | ||
DISTI #
000000000000797454
|
Sager | Cable Glands, Strain Reliefs & Cord Grips VC-M-KV-PG16 1x6/1x8 Min Qty: 1 | 0 |
|
$15.9200 / $18.5700 | Buy Now | |
Dynamic Solutions GmbH | Cable gland | 950 |
|
RFQ | |||
Master Electronics | Multiple screw connection Pg16 - made of metal - consisting of rubber seal with several holes (1 x 6 mm/1 x 8 mm) and a pressure screw - for cable screw connection support VC-M-KV-PG16..... RoHS: Compliant | 1 Factory Stock |
|
$13.1000 / $16.6400 | Buy Now |