Part Details for 1885470000 by Weidmüller Interface GmbH & Co. KG
Overview of 1885470000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1885470000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M2072
|
Newark | Lsf-Smt 3.81/08/135 1.5Sn Bk Tu Rohs Compliant: Yes |Weidmuller 1885470000 Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $3.2900 | Buy Now |
DISTI #
281-2093-ND
|
DigiKey | TERM BLOCK 8POS 45DEG 3.81MM PCB Min Qty: 17 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7912 | Buy Now |
DISTI #
1885470000
|
Avnet Americas | Conn Spring Cage 8 POS 3.81mm Solder Thru-Hole 10A Tube - Bulk (Alt: 1885470000) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Container: Bulk | 0 |
|
$1.5630 / $1.8005 | Buy Now |
DISTI #
470-1885470000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 3.81/08/135 1.5SN BK TU | 16 |
|
$1.5700 / $3.6500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.6400 / $2.4600 | Buy Now | |
DISTI #
1885470000
|
Avnet Americas | Conn Spring Cage 8 POS 3.81mm Solder Thru-Hole 10A Tube - Bulk (Alt: 1885470000) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Container: Bulk | 0 |
|
$1.5630 / $1.8005 | Buy Now |
DISTI #
1885470000
|
Avnet Abacus | Conn Spring Cage 8 POS 3.81mm Solder Thru-Hole 10A Tube (Alt: 1885470000) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |