-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 2 Contact(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1884979-ND
|
DigiKey | INSERT MALE 2POS SOLDER Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6100 | Buy Now |
DISTI #
651-1884979
|
Mouser Electronics | Heavy Duty Power Connectors VC-AMLV2 RoHS: Compliant | 0 |
|
$6.1900 / $6.6100 | Order Now |
|
Onlinecomponents.com | Contact insert - Contact insert - housing material: PA 6.6 - number of positions: 2 - nom. voltage: 400 - rated current: 20 A - Type of contact: Pin RoHS: Compliant | 0 |
|
$5.4500 / $7.9100 | Buy Now |
DISTI #
000000000000183690
|
Sager | Heavy Duty Power Connectors VC-AMLV2 Min Qty: 1 | 0 |
|
$6.8100 / $7.9500 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 670 |
|
RFQ | |
|
Master Electronics | Contact insert - Contact insert - housing material: PA 6.6 - number of positions: 2 - nom. voltage: 400 - rated current: 20 A - Type of contact: Pin RoHS: Compliant | 0 |
|
$5.4500 / $7.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1884979
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1884979
Phoenix Contact
Telecom and Datacom Connector, 2 Contact(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |