Part Details for 1884930000 by Weidmüller Interface GmbH & Co. KG
Overview of 1884930000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1884930000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M2019
|
Newark | Lsf-Smt 7.50/07/135 1.5Sn Bk Tu Rohs Compliant: Yes |Weidmuller 1884930000 RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $3.3400 | Buy Now |
DISTI #
1884930000-ND
|
DigiKey | TERM BLOCK 7POS 45DEG 7.5MM PCB Min Qty: 11 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2746 | Buy Now |
DISTI #
1884930000
|
Avnet Americas | Conn Spring Cage 7 POS 7.5mm Solder Thru-Hole 10A Tube - Bulk (Alt: 1884930000) RoHS: Compliant Min Qty: 11 Package Multiple: 11 Container: Bulk | 0 |
|
$1.5848 / $1.8257 | Buy Now |
DISTI #
470-1884930000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 7.50/07/135 1.5SN BK TU RoHS: Compliant | 0 |
|
$1.6600 / $3.7000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.6600 / $2.5000 | Buy Now | |
DISTI #
1884930000
|
Avnet Abacus | Conn Spring Cage 7 POS 7.5mm Solder Thru-Hole 10A Tube (Alt: 1884930000) RoHS: Compliant Min Qty: 11 Package Multiple: 11 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |