Part Details for 1884760000 by Weidmüller Interface GmbH & Co. KG
Overview of 1884760000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1884760000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M2002
|
Newark | Lsf-Smt 5.08/05/135 1.5Sn Bk Tu Rohs Compliant: Yes |Weidmuller 1884760000 Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $2.0600 | Buy Now |
DISTI #
281-2156-ND
|
DigiKey | TERM BLOCK 5POS 45DEG 5.08MM PCB Min Qty: 22 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9418 | Buy Now |
DISTI #
1884760000
|
Avnet Americas | Conn Spring Cage 5 POS 5.08mm Solder Thru-Hole 10A Tube - Bulk (Alt: 1884760000) RoHS: Compliant Min Qty: 22 Package Multiple: 22 Container: Bulk | 0 |
|
$0.9769 / $1.1254 | Buy Now |
DISTI #
470-1884760000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 5.08/05/135 1.5SN BK TU RoHS: Compliant | 0 |
|
$1.0000 / $2.5600 | Order Now |
|
Onlinecomponents.com | Conn Spring Cage 5 POS 5.08mm Solder Thru-Hole 12A Tube | 0 |
|
$1.0400 / $1.5400 | Buy Now |
DISTI #
1884760000
|
Avnet Abacus | Conn Spring Cage 5 POS 5.08mm Solder Thru-Hole 10A Tube (Alt: 1884760000) RoHS: Compliant Min Qty: 22 Package Multiple: 22 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |