There are no models available for this part yet.
Overview of 18845CD+U912+U1202 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 18845CD+U912+U1202 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18845CD+U912+U1202-ND
|
DigiKey | SWITCH PUSH DPDT 0.1A 30V Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
642-18845CDU912U1202
|
Mouser Electronics | Pushbutton Switches DPDT On-Mom 0.1A 30VDC RoHS: Compliant | 0 |
|
$12.1800 / $20.3300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4500 / $20.4500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4.4500 / $20.4500 | Buy Now |